- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P06S
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: 6VDC - -40°C to +85°C
Search Keywords: R15P06S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P06S
-
Alias/AKA:10018896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
6
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
6
$14.85
25
$13.90
50
$13.49
100
$13.08
250
$12.55
500
$12.13
1,000 +
$11.72
Click for Quote
Log in
to unlock special pricing