- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P05S/X2
RECOM
R15P05S/X2
DC-DC Converter - 1 Watt - SIP - Input: 15VDC (+/-) 10% - Output: 5VDC - -40°C to +85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | R15P05S/X2 |
| Alias/AKA: | 10016391 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |