- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15-150B
RECOM
R15-150B
Module DC-DC 15VIN 1-OUT 150V 0.05A 5W 12-Pin DIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 15VIN 1-OUT 150V 0.05A 5W 12-Pin DIP Tube
Search Keywords: R15150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15-150B
-
Alias/AKA:81000008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is R15-150B RoHS compliant?
Yes, R15-150B is RoHS compliant.
What is the lead time for R15-150B?
The standard lead time for R15-150B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
1,000
can ship
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$100.51
5
$69.75
15
$63.75
30
$61.26
60
$61.10
105
$60.95
255 +
$60.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT