- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15-100B
Description
+
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 15; V. Out: 103; mA. Out: 50
Search Keywords: R15100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15-100B
-
Alias/AKA:81000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$51.33
5
$46.39
15
$44.63
30
$43.80
60
$43.27
105
$37.54
255 +
$37.45
Click for Quote
Log in
to unlock special pricing