- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P3.3S/P/X2
RECOM
R12P3.3S/P/X2
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 3.3VDC - Short Circuit Protection - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 3.3VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R12P33SPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P3.3S/P/X2
-
Alias/AKA:10016408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R12P3.3S/P/X2 RoHS compliant?
Yes, R12P3.3S/P/X2 is RoHS compliant.
What is the lead time for R12P3.3S/P/X2?
The standard lead time for R12P3.3S/P/X2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$16.23
10
$15.48
25
$15.01
50
$14.58
100
$13.78
250
$13.41
500 +
$13.24
Click for Quote
Log in
to unlock special pricing