- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P3.3S
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 3.3VDC - -40°C to +85°C
Search Keywords: R12P33S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P3.3S
-
Alias/AKA:10014072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$26.22
25
$14.96
50
$14.64
100
$14.17
250
$14.14
500
$14.11
1,000 +
$14.07
Click for Quote
Log in
to unlock special pricing