- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P23.3S
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 600
Search Keywords: R12P233S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P23.3S
-
Alias/AKA:10014039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$19.41
25
$15.00
50
$14.59
100
$14.48
250
$14.41
500
$14.34
1,000 +
$14.27
Click for Quote
Log in
to unlock special pricing