- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P22005D/P
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: R12P22005DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P22005D/P
-
Alias/AKA:10018163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$8.14
50
$7.91
100
$7.68
250
$7.36
500
$7.13
1,000
$6.90
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing