- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P215D/P
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-66
Search Keywords: R12P215DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P215D/P
-
Alias/AKA:10014044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$16.69
25
$15.12
50
$14.45
100
$13.83
250
$13.26
500
$12.91
1,000 +
$12.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments