- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P21509D/P
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +15/-09; mA. Out: +67/-111
Search Keywords: R12P21509DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P21509D/P
-
Alias/AKA:10017040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$16.19
10
$15.45
25
$14.99
50
$14.55
100
$13.75
250
$13.39
500 +
$13.21
Click for Quote
Log in
to unlock special pricing