- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P21509D
Description
+
DC DC CONVERTER 15V -9V 2W
Search Keywords: R12P21509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P21509D
-
Alias/AKA:10017037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$15.11
25
$14.30
50
$13.89
100
$13.86
250
$13.66
500
$13.14
1,000 +
$13.11
Click for Quote
Log in
to unlock special pricing