- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P21503D
Description
+
Module DC-DC 12VIN 1-OUT 15V/-3V 0.093A/-0.185A 2W 5-Pin SIP Module Tube
Search Keywords: R12P21503D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P21503D
-
Alias/AKA:10018253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 9.8 x 12.54388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
367
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$9.01
50
$8.83
100
$8.74
250
$8.72
500
$8.70
1,000
$8.68
2,500 +
$8.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT