- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P212S/R8
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Search Keywords: R12P212SR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P212S/R8
-
Alias/AKA:19900707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.5 x 9.8 x 12.54388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 8/24/26
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$26.77
5
$23.12
10
$22.75
25
$21.90
50
$21.43
100
$21.09
250 +
$19.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments