- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P209S/X2
RECOM
R12P209S/X2
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 09; mA. Out: 222
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 09; mA. Out: 222
Search Keywords: R12P209SX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P209S/X2
-
Alias/AKA:10016430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R12P209S/X2 RoHS compliant?
Yes, R12P209S/X2 is RoHS compliant.
What is the lead time for R12P209S/X2?
The standard lead time for R12P209S/X2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
5
$16.59
25
$15.03
50
$14.36
100
$13.74
250
$13.18
500
$12.83
1,000 +
$12.66
Click for Quote
Log in
to unlock special pricing