- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P209S/P
RECOM
R12P209S/P
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 09; mA. Out: 222
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 09; mA. Out: 222
Search Keywords: R12P209SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P209S/P
-
Alias/AKA:10014051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R12P209S/P RoHS compliant?
Yes, R12P209S/P is RoHS compliant.
What is the lead time for R12P209S/P?
The standard lead time for R12P209S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$17.06
10
$16.28
25
$15.79
50
$15.33
100
$14.49
250
$14.11
500 +
$13.92
Click for Quote
Log in
to unlock special pricing