- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P205S
Description
+
The R12P205S is a 2W unregulated DC/DC converter in a SIP7 package, providing a single 5V output from a nominal 12V input with 6.4kVDC isolation.
Search Keywords: R12P205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P205S
-
Alias/AKA:10004100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
325
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$14.15
25
$13.39
50
$13.00
100
$12.94
250
$12.76
500
$12.56
1,000 +
$12.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments