- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P06S
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 6VDC - -40°C to +85°C
Search Keywords: R12P06S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P06S
-
Alias/AKA:10018892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Manufacturer Stock:
45
can ship
Stock lot only:
3
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$15.565
5
$14.150
25
$13.250
50
$12.860
100
$12.460
250
$11.950
500
$11.570
1,000 +
$11.180
Click for Quote
Log in
to unlock special pricing