- 홈 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P05S/R8
설명
+
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 5VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R12P05SR8
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:RECOM
-
부품 번호:R12P05S/R8
-
Alias/AKA:19900424
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
25
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
17 Weeks
배송 가능
9. 14. 26
PRICE (USD)
수량
Unit Price
1
$25.355
4
$23.050
5
$21.570
10
$20.570
25
$19.960
50
$19.380
100
$18.320
250 +
$17.830
Click for Quote
Log in
특별 가격 잠금 해제