- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R09P09S/P/R6.4
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R09P09SPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R09P09S/P/R6.4
-
Alias/AKA:19900379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Manufacturer Stock:
1
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$36.27
5
$24.99
10
$24.74
25
$23.13
50
$22.63
100
$21.62
250 +
$21.36
Click for Quote
Log in
to unlock special pricing