Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R05P3.3S/X2/R6.4

DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 3.3VDC - 6.4kVDC Isolation - -40°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 3.3VDC - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R05P33SX2R64
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R05P3.3S/X2/R6.4
Alias/AKA: 19900343
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R05P3.3S/X2/R6.4 RoHS compliant?
Yes, R05P3.3S/X2/R6.4 is RoHS compliant.
What is the lead time for R05P3.3S/X2/R6.4?
The standard lead time for R05P3.3S/X2/R6.4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.90
5
$21.42
10
$20.43
25
$19.82
50
$19.25
100
$18.19
250 +
$17.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!