- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P3.3S/P/R6.4
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 3.3VDC - Short Circuit Protection - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R05P33SPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P3.3S/P/R6.4
-
Alias/AKA:19900368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$22.52
5
$21.06
10
$20.09
25
$19.49
50
$18.93
100
$17.89
250 +
$17.41
Click for Quote
Log in
to unlock special pricing