- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P23.3S
Description
+
The R05P23.3S is an unregulated, 2W DC/DC converter with a 5V input, a single 3.3V output, and 6.4kVDC isolation in a compact SIP7 package.
Search Keywords: R05P233S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P23.3S
-
Alias/AKA:10004893
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$14.20
25
$13.65
50
$13.33
100
$13.05
250
$12.77
500
$12.56
1,000 +
$12.50
Click for Quote
Log in
to unlock special pricing