- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P22005D
Description
+
The R05P22005D is an unregulated 2W DC/DC converter that provides an asymmetric +20/-5V output from a 5V input, designed for SiC driver applications.
Search Keywords: R05P22005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P22005D
-
Alias/AKA:10018160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
599
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$7.63
50
$7.56
100
$7.44
250
$7.28
500
$7.14
1,000
$6.94
2,500 +
$6.92
Click for Quote
Log in
to unlock special pricing