- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P215S/X2
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 15VDC - -40°C to +85°C
Search Keywords: R05P215SX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P215S/X2
-
Alias/AKA:10016427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$16.621
6
$15.110
25
$13.690
50
$13.080
100
$12.520
250
$12.010
500
$11.680
1,000 +
$11.530
Click for Quote
Log in
to unlock special pricing