- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P215S/P
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R05P215SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P215S/P
-
Alias/AKA:10004585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$16.775
6
$15.250
25
$14.280
50
$13.850
100
$13.430
250
$12.880
500
$12.450
1,000 +
$12.040
Click for Quote
Log in
to unlock special pricing