- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P212S/P
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R05P212SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P212S/P
-
Alias/AKA:10014032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$16.29
25
$14.77
50
$14.10
100
$13.50
250
$12.95
500
$12.60
1,000 +
$12.43
Click for Quote
Log in
to unlock special pricing