- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P212D/P
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R05P212DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P212D/P
-
Alias/AKA:10003853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
6
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
6
$15.61
25
$14.61
50
$14.18
100
$13.75
250
$13.18
500
$12.75
1,000 +
$12.31
Click for Quote
Log in
to unlock special pricing