- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P209D/P
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: (+/-) 9VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R05P209DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P209D/P
-
Alias/AKA:10014030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$18.359
5
$16.690
25
$15.120
50
$14.450
100
$13.830
250
$13.260
500
$12.910
1,000 +
$12.740
Click for Quote
Log in
to unlock special pricing