- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P209D
Description
+
The R05P209D is an unregulated 2W DC/DC converter that provides a dual ±9V output from a nominal 5V input voltage.
Search Keywords: R05P209D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P209D
-
Alias/AKA:10003779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$14.85
25
$13.75
50
$13.51
100
$13.14
250
$12.58
500
$12.39
1,000 +
$12.36
Click for Quote
Log in
to unlock special pricing