- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P205S/R8
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 5VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R05P205SR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P205S/R8
-
Alias/AKA:19900016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$24.18
5
$22.62
10
$21.57
25
$20.93
50
$20.33
100
$19.22
250 +
$18.70
Click for Quote
Log in
to unlock special pricing