- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P205S/P/R6.4
Description
+
The R05P205S/P/R6.4 is a 2W unregulated DC/DC converter that provides a single 5V output from a 5V input, featuring 6.4kVDC isolation and continuous short circuit protection in a SIP7 package.
Search Keywords: R05P205SPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P205S/P/R6.4
-
Alias/AKA:19900660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$17.73
5
$17.12
10
$16.71
25
$16.46
50
$16.22
100
$15.78
250 +
$15.58
Click for Quote
Log in
to unlock special pricing