- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P205D
RECOM
R05P205D
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: (+/-) 5VDC - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: (+/-) 5VDC - -40°C to +85°C
Search Keywords: R05P205D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P205D
-
Alias/AKA:10003995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R05P205D RoHS compliant?
Yes, R05P205D is RoHS compliant.
What is the lead time for R05P205D?
The standard lead time for R05P205D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$21.71
25
$17.34
50
$16.50
100
$15.96
250
$15.63
500
$15.39
1,000 +
$15.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT