- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P15S/P/R8
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R05P15SPR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P15S/P/R8
-
Alias/AKA:19900487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$27.918
4
$25.380
5
$23.740
10
$22.640
25
$21.970
50
$21.330
100
$20.170
250 +
$19.620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments