- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P15S
Description
+
The R05P15S is an unregulated, 1W DC/DC converter in a SIP7 package that provides a single 15V output from a 5V input.
Search Keywords: R05P15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P15S
-
Alias/AKA:10004403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/20/26
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$18.14
25
$14.67
50
$14.12
100
$13.45
250
$13.16
500
$12.95
1,000 +
$12.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT