Image is representational - see manufacturer specifications

RECOM Authorized Distributor

R05P09S/P/X2/R8

DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R05P09SPX2R8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: R05P09S/P/X2/R8
Alias/AKA: 19900502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R05P09S/P/X2/R8 RoHS compliant?
Yes, R05P09S/P/X2/R8 is RoHS compliant.
What is the lead time for R05P09S/P/X2/R8?
The standard lead time for R05P09S/P/X2/R8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
25
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.301
25
$23.910
50
$23.160
100
$22.420
250 +
$21.440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!