- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P05S/R6.4
RECOM
R05P05S/R6.4
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 5VDC - 6.4kVDC Isolation - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 5VDC - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R05P05SR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P05S/R6.4
-
Alias/AKA:19900323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R05P05S/R6.4 RoHS compliant?
Yes, R05P05S/R6.4 is RoHS compliant.
What is the lead time for R05P05S/R6.4?
The standard lead time for R05P05S/R6.4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$23.08
5
$18.01
10
$17.80
25
$17.45
50
$17.28
100
$17.23
250 +
$17.19
Click for Quote
Log in
to unlock special pricing