- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P05S/P/X2
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R05P05SPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P05S/P/X2
-
Alias/AKA:10016399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$17.391
5
$15.810
25
$14.330
50
$13.690
100
$13.100
250
$12.570
500
$12.230
1,000 +
$12.070
Click for Quote
Log in
to unlock special pricing