- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P05S
Description
+
The R05P05S is a 1W unregulated DC/DC converter in a SIP7 package, providing a single 5V output from a nominal 5V input with reinforced isolation.
Search Keywords: R05P05S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P05S
-
Alias/AKA:10002714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$12.34
25
$11.87
50
$11.56
100
$11.46
250
$11.39
500
$11.30
1,000 +
$11.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT