- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.5D12-1212/HP-R
Description
+
DC-DC Converter - 1/2 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD - Tape&Reel
Search Keywords: R05D121212HPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.5D12-1212/HP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
125
$25.53
250
$13.52
375
$9.51
500 +
$9.32
Click for Quote
Log in
to unlock special pricing