- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.5D10-3.312
RECOM
R0.5D10-3.312
DC-DC Converter - 1/2 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 12VDC - 10-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 1/2 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 12VDC - 10-Lead SMD
Search Keywords: R05D103312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.5D10-3.312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R0.5D10-3.312 RoHS compliant?
Yes, R0.5D10-3.312 is RoHS compliant.
What is the lead time for R0.5D10-3.312?
The standard lead time for R0.5D10-3.312 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
33
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$11.352
33
$10.320
66
$10.020
132
$9.720
264
$9.410
528
$9.110
1,023 +
$8.820
Click for Quote
Log in
to unlock special pricing