- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.5D-0515
Description
+
DC-DC Converter - 1/2 Watt - Dual Output - Input: 5VDC (+/-) 10% - Output: (+/-) 15VDC - 10-Lead SMD
Search Keywords: R05D0515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.5D-0515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
33
$8.66
66
$8.27
132
$8.03
264
$7.59
528
$7.39
1,023
$7.29
2,508 +
$7.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments