- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25S-3.33.3
Description
+
DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 3.3VDC - 8-Lead SMD
Search Keywords: R025S3333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25S-3.33.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:12.75 x 10.7 x 6.74388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$12.19
40
$11.73
80
$11.46
120
$11.19
280
$10.98
520
$10.89
1,000 +
$10.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments