- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D-3.324/H-R
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 24VDC - 3kVDC Isolation - 10-Lead SMD - Tape&Reel
Search Keywords: R025D3324HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D-3.324/H-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$28.19
250
$14.92
375
$10.50
500 +
$10.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments