- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D-3.324
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 24VDC - 10-Lead SMD
Search Keywords: R025D3324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D-3.324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$12.81
33
$11.61
66
$11.09
132
$10.61
264
$10.18
528
$9.91
1,023 +
$9.78
Click for Quote
Log in
to unlock special pricing