- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D-153.3
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 15VDC (+/-) 10% - Output: (+/-) 3.3VDC - 10-Lead SMD
Search Keywords: R025D1533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D-153.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
8
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
8
$12.45
33
$11.28
66
$10.78
132
$10.31
264
$9.89
528
$9.63
1,023 +
$9.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments