- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D-1512/H
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 15VDC (+/-) 10% - Output: (+/-) 12VDC - 3kVDC Isolation - 10-Lead SMD
Search Keywords: R025D1512H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D-1512/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$13.40
33
$11.60
66
$11.26
132
$10.64
264
$10.62
528
$10.36
1,023 +
$10.22
Click for Quote
Log in
to unlock special pricing