- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D12-3.309
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 3.3VDC - 12-Lead SMD
Search Keywords: R025D123309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D12-3.309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
7
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$14.31
33
$12.39
66
$12.04
132
$11.37
264
$11.34
528
$11.07
1,023 +
$10.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments