- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D12-123.3/H
RECOM
R0.25D12-123.3/H
DC-DC Converter - 1/4 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 3.3VDC - 3kVDC Isolation - 12-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 3.3VDC - 3kVDC Isolation - 12-Lead SMD
Search Keywords: R025D121233H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D12-123.3/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Frequently Asked Questions
Is R0.25D12-123.3/H RoHS compliant?
Yes, R0.25D12-123.3/H is RoHS compliant.
What is the lead time for R0.25D12-123.3/H?
The standard lead time for R0.25D12-123.3/H is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$15.69
33
$13.58
66
$13.19
132
$12.47
264
$12.43
528
$12.13
1,023 +
$11.97
Click for Quote
Log in
to unlock special pricing