- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D10-3.305-R
RECOM
R0.25D10-3.305-R
DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 3.3VDC - 10-Lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 3.3VDC - 10-Lead SMD - Tape&Reel
Search Keywords: R025D103305R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D10-3.305-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is R0.25D10-3.305-R RoHS compliant?
Yes, R0.25D10-3.305-R is RoHS compliant.
What is the lead time for R0.25D10-3.305-R?
The standard lead time for R0.25D10-3.305-R is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
125
$28.73
250
$15.21
375
$10.70
500 +
$10.49
Click for Quote
Log in
to unlock special pricing