- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D-0509
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 5VDC (+/-) 10% - Output: (+/-) 9VDC - 10-Lead SMD
Search Keywords: R025D0509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D-0509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$14.43
33
$11.43
66
$10.94
132
$10.47
264
$10.35
528
$10.28
1,023 +
$10.25
Click for Quote
Log in
to unlock special pricing